Analog Devices AD7804BRZ

+3.3 V to +5 V Quad/Octal 10-Bit DAC
$ 18.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7804BRZ.

HQonline

Datasheet28 pages27 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices AD7804BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.05
$ 11.53
$ 11.53
Stock
357,683
149,696
149,696
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7804BR-REEL
SERIAL INPUT LOADING 1.5 us SETTLING TIME 10-BIT DAC PDSO16
Analog DevicesAD7804BR
+3.3 V to +5 V Quad/Octal 10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC
Analog Devices / Linear TechnologyLTC1590IS
LTC1590 - Dual Serial 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7804BRZ provided by its distributors.

+3.3 V to +5 V Quad/Octal 10-Bit DAC
DAC 4-CH 10-bit 16-Pin SOIC W Tube
D/A Converter, 10Bit, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD7804BRZ
16-SOIC (0.295 7.50mm Width) Voltage - Buffered AD7804 EAR99 digital to analog converter 2.5V 4mus 667ksps 3LSB
Analog to digital conversion chip ADC
Analog Devices AD7804BRZ AD7804BRZ
SERIAL INPUT LOADING, 1.5US SETT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated