Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LTC1590CS

LTC1590 - Dual Serial 12-Bit Multiplying DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1590CS.

SHENGYU ELECTRONICS

Datasheet12 pages28 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1590CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.635
$ 15.635
Stock
37,032
180,940
180,940
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
1.5 µs
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
-
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7945BRZ-REEL
IC DAC 12BIT A-OUT 20SOIC 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7945BR-REEL
IC DAC 12BIT A-OUT 20SOIC 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7945BR
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SOIC
Analog DevicesMAX531BCSD+
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO14
Analog DevicesMAX504CSD+
DAC 1-CH R-2R 10-bit 14-Pin SOIC N / IC DAC V-OUT 10BIT 5V LP 14-SOIC
Texas InstrumentsDAC7615U
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Analog Devices / Linear TechnologyLTC1590IS
LTC1590 - Dual Serial 12-Bit Multiplying DAC
Analog DevicesAD7943BRZ
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesAD7943BRZ-REEL
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesMAX504CSD+T
MAX504 Series ±5 V 25 µs Low-Power Voltage-Output Serial 10-Bit DACs - SOIC-14
Analog DevicesMAX504ESD+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1590CS provided by its distributors.

LTC1590 - Dual Serial 12-Bit Multiplying DAC
D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16
DAC 2-CH R-2R 12-bit 16-Pin SOIC N

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD