Analog Devices MAX532ACWE+

MAX532 Series 2 Channel 16.5 V 12-Bit SPI Surface Mount D/A Converter - SOIC-16W
$ 27.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX532ACWE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-22.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX532AEWE+T
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC
Analog DevicesMAX532BCWE+
MAX532 Series 2 Channel 16.5V 12-Bit SPI Surface Mount D/A Converter -SOIC-16W
Analog DevicesMAX532BCWE+T
MAX532 Series 2 Channel 16.5 V 12-Bit SPI Surface Mount D/A Converter -SOIC-16W
Analog DevicesAD7543KRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesAD7543KRZ-REEL
2us serial 5V 12Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7543KR-REEL
DAC 1-CH R-2R 12-bit 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX532ACWE+ provided by its distributors.

MAX532 Series 2 Channel 16.5 V 12-Bit SPI Surface Mount D/A Converter - SOIC-16W
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC
DAC 2-CH Segment 12-bit 16-Pin SOIC W / IC MDAC 12BIT DUAL SER 16-SOIC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX532ACWE+.