Analog Devices MX7225KCWG+T

CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7225KCWG+T.

_legacy Avnet

Datasheet12 pages22 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 7.034
$ 7.034
Stock
55,761
112,141
112,141
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
8
8
8
Settling Time
4 µs
5 µs
5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMX7225LCWG+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7225LEWG+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7225KEWG+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesAD7225KRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
Analog DevicesAD7225LRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
Analog DevicesAD7228KR-REEL
IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter

Descriptions

Descriptions of Analog Devices MX7225KCWG+T provided by its distributors.

CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Ciiva
DAC 4-CH R-2R 8-bit 24-Pin SOIC W T/R
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX7225KCWGT