Analog Devices AD7228KR-REEL

IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter
$ 15.96

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7228KR-REEL.

DigiKey

Datasheet8 pages29 years ago

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 15.96
$ 40.37
$ 40.37
Stock
96,303
159,165
159,165
Authorized Distributors
1
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
8
8
Min Supply Voltage
4.75 V
13.5 V
13.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7225KRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
Analog DevicesAD7225LRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
Analog DevicesDAC8841FSZ
IC DAC 8BIT V-OUT 24SOIC / 8 Bit Digital to Analog Converter 8 24-SOIC
Analog DevicesMX7225LCWG+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7225KCWG+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7225KEWG+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches

Descriptions

Descriptions of Analog Devices AD7228KR-REEL provided by its distributors.

IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter
Dac 8-CH R-2R 8-BIT 24-PIN SOIC W T/r
IC DAC 8BIT OCTAL W/AMP 24-SOIC
24-SOIC (0.295 7.50mm Width) TIN LEAD Tape & Reel (TR) INDUSTRIAL analog digital converter 15.4mm 10V -40C 0.391%
8-CH DAC, PARALLEL, 8 BITS INPUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7228KRREEL