Texas Instruments TLC7225CDW

8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
$ 7.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7225CDW.

Arrow Electronics

Datasheet22 pages15 years ago

Texas Instruments

Mouser

Newark

Farnell

Inventory History

3 month trend:
-46.33%

CAD Models

Download Texas Instruments TLC7225CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.913
$ 6.3
$ 6.3
Stock
136,793
648,089
648,089
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7225IDWR
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85
Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Texas InstrumentsTLC7226IDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7225CDW provided by its distributors.

8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC Tube
DAC 4-CH R-2R 8-bit 24-Pin SOIC Tube
8BIT DAC QUAD, SMD, 7225, SOIC24; Resolution (Bits):8bit; Sampling Rate:143kSPS; Input Channel Type:Parallel; Supply Current:10mA; Digital IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:7225; IC Case Style:SOIC; IC Generic Number:7225; IC Temperature Range:Commercial; Input Type:Parallel; Interface Type:Parallel; Linearity Error:0.4%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:8; No. of Channels:4; No. of DACs:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Voltage; Package / Case:SOIC; Sample Rate:0.143MSPS; Sample Rate:143kSPS; Settling Time:5µs; Supply Voltage Max:16.5V; Supply Voltage Min:11.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.