Analog Devices AD7225KRZ

Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
$ 26.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225KRZ.

Verical

Datasheet24 pages16 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7225KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.397
$ 15.41
$ 15.41
Stock
296,061
180,892
180,892
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
200 ksps
-
-
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMX7225KCWG+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesAD7225LRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
Analog DevicesMX7225LCWG+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7225LEWG+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesAD7228KR-REEL
IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter
Analog DevicesAD7805BR-REEL
Parallel Word Input Loading 1.5 Us Settling Time 10-BIT Dac PDSO28

Descriptions

Descriptions of Analog Devices AD7225KRZ provided by its distributors.

Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
4us Parallel ±1LSB 14.25V~15.75V 8Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
DAC 4-CH R-2R 8-bit 24-Pin SOIC W Tube
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7225 digital to analog converter 2V 4mus 200ksps 1LSB
DAC, 1 FUNC, PARALLEL, 8 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated