Analog Devices MAX9938TEBS+T

MAX9938 Series 28V Current Sense Surface Mount Operational Amplifier - UCSP-4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9938TEBS+T.

Upverter

Datasheet14 pages15 years ago

Augswan

Future Electronics

_legacy Avnet

CAD Models

Download Analog Devices MAX9938TEBS+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
Stock
128,893
157,925
Authorized Distributors
0
5
Input Offset Voltage (Vos)
100 µV
100 µV
Common Mode Rejection Ratio
-
-
Voltage Gain
-
-
Bandwidth
125 kHz
125 kHz
Gain Bandwidth Product
125 kHz
125 kHz
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
28 V
28 V
Case/Package
BGA
BGA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Related Parts

Analog DevicesMAX9938FEBS+TG45
Current Sense Amplifiers 1 uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Analog DevicesMAX9938HEBS+TG45
Current Sense Amplifiers 1 uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Analog DevicesMAX9938FEBS+T
1uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Texas InstrumentsOPA330AIYFFT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
Texas InstrumentsOPA330AIYFFR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
Analog DevicesAD8605ACBZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R / IC OPAMP GP 10MHZ RRO 5WLCSP

Descriptions

Descriptions of Analog Devices MAX9938TEBS+T provided by its distributors.

MAX9938 Series 28V Current Sense Surface Mount Operational Amplifier - UCSP-4
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
IC, CURRENT SENSE AMP, 125KHZ, UCSP-4; No. of Amplifiers:1; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Common Mode Voltage Vcm:28V; Gain Bandwidth:125kHz; Gain Max, V/V:25; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9938TEBST