Texas Instruments OPA330AIYFFT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA330AIYFFT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-33.77%

CAD Models

Download Texas Instruments OPA330AIYFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.405
$ 1.11
Stock
285,098
47,180,571
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8505ACBZ-R7
ROHS3Compliant EAR99 AD8505 Matte Tin (Sn) op amp amplifier circuit 0.4mm 0.0255mA 2.5mV 95kHz
Analog DevicesAD8605ACBZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R / IC OPAMP GP 10MHZ RRO 5WLCSP
Analog DevicesADA4505-1ACBZ-R7
Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PBGA6
Analog DevicesMAX9929FABT+T
-0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9928FABT+T
-0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9634TERS+T
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier

Descriptions

Descriptions of Texas Instruments OPA330AIYFFT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-DSBGA -40 to 125
Zero-Drift Op Amp, 21μA, 160mV/μs, 55nV/rtHz@5.5V, 350kHz, Shutdown, Rail-to-Rail, 5mA, 1-Ch, 1.8V±2.75V, 5.5V, 8μV, 200pA, BGA, SMD, Adhesive Mount, 1.1mm × 1.45mm × 400μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.