Analog Devices MAX9938FEBS+T

1uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9938FEBS+T.

IHS

Datasheet14 pages15 years ago

Augswan

Future Electronics

_legacy Avnet

CAD Models

Download Analog Devices MAX9938FEBS+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
Stock
30,853
374,363
Authorized Distributors
0
5
Case/Package
LSSOP
BGA
Number of Pins
4
4
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
125 kHz
125 kHz
Input Offset Voltage (Vos)
600 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
130 dB
94 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
30 V
28 V
Operating Supply Current
1.1 µA
1.1 µA

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-01-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-17
LTD Date2019-03-17

Related Parts

Analog DevicesMAX9938TEBS+TG45
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Analog DevicesMAX9938HEBS+TG45
Current Sense Amplifiers 1 uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Analog DevicesMAX9938TEBS+T
MAX9938 Series 28V Current Sense Surface Mount Operational Amplifier - UCSP-4
Texas InstrumentsOPA330AIYFFT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
Texas InstrumentsOPA330AIYFFR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
Analog DevicesAD8605ACBZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R / IC OPAMP GP 10MHZ RRO 5WLCSP

Descriptions

Descriptions of Analog Devices MAX9938FEBS+T provided by its distributors.

1uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
IC, CURRENT SENSE AMPLIFIER, 60KHZ UCSP4; No. of Amplifiers:1; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Common Mode Voltage Vcm:28V; Gain Bandwidth:60kHz; Gain Max, V/V:50; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated