Texas Instruments OPA330AIYFFR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
$ 1.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA330AIYFFR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages12 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-3.45%

CAD Models

Download Texas Instruments OPA330AIYFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.113
$ 1.364
Stock
47,159,262
284,604
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD8505ACBZ-R7
ROHS3Compliant EAR99 AD8505 Matte Tin (Sn) op amp amplifier circuit 0.4mm 0.0255mA 2.5mV 95kHz
Analog DevicesADA4505-1ACBZ-R7
Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PBGA6
Analog DevicesAD8605ACBZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R / IC OPAMP GP 10MHZ RRO 5WLCSP
Analog DevicesMAX9928FABT+T
-0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9634FERS+T
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Analog DevicesMAX9938FEBS+TG45
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier

Descriptions

Descriptions of Texas Instruments OPA330AIYFFR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-DSBGA -40 to 125
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PBGA5
350kHz 8uV 200pA Single channel DSBGA-5 Precision Op Amps ROHS
Operational Amplifiers; OPA330AIYFFR; TEXAS INSTRUMENTS; 50 µV; 5; 5.5 V; 1
Precision Operational Amplifier
21μA 160mV/μs 55nV/rtHz@ 5.5V 350KHz shutdown Rail to Rail 5mA 1 1 1.8V ±2.75V,5.5V 8μV 200pA Zero-Drift DSBGA-5 SMD mount,glue mount 1.1mm*1.45mm*400μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.