Analog Devices MAX9788EBP+T

Power Amplifier 1-CH Mono 2.4W Class-G 20-Pin UCSP T/R
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9788EBP+T.

_legacy Avnet

Datasheet13 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.07
$ 1.28
Stock
184,399
41,365
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
-
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
77 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX9788EWP+TG45
Audio Amp Speaker 1-CH Mono 2.4W Class-G 20-Pin WLP T/R
Texas InstrumentsTPA2001D1PWR
Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
Texas InstrumentsTPA6020A2RGWR
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
NXP SemiconductorsSA58670BS,115
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin HVQFN EP T/R
Texas InstrumentsLM4866MTEX
Audio Amp Speaker 2-CH Stereo 3.2W Class-AB 20-Pin HTSSOP EP T/R
Analog DevicesMAX98357AETE+T
MAX98357A Series 5.5 V 3.2 W PCM Input Class D Audio Power Amplifier - TQFN-16

Descriptions

Descriptions of Analog Devices MAX9788EBP+T provided by its distributors.

Power Amplifier 1-CH Mono 2.4W Class-G 20-Pin UCSP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 20; Package Code: VFBGA; Package Shape: RECTANGULAR;
R-PBGA-B20 Tape & Reel (TR) Depop Differential Inputs Shutdown 1-Channel (Mono) audio amplifier 2.7V 2.54mm 2.4W x 1 @ 8Ohm 2.4W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated