What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9788EWP+TG45

Audio Amp Speaker 1-CH Mono 2.4W Class-G 20-Pin WLP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9788EWP+TG45.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9788EWP+TG45.

Related Parts

Analog DevicesMAX9730EWP+TG45
MAX9730 Series 5.5 V 2.4 W Class G Mono Surface Mount Audio Amplifier - WLP-20
Texas InstrumentsTPA6020A2RGWR
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA6020A2RGWT
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
NXP SemiconductorsSA58670BS,115
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin HVQFN EP T/R
Texas InstrumentsLM48410SQ/NOPB
Audio Amp Speaker 2-CH Stereo 2.3W Class-D 24-Pin WQFN EP
Analog DevicesSSM2380CBZ-REEL
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C

Descriptions

Descriptions of Analog Devices MAX9788EWP+TG45 provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.4W Class-G 20-Pin WLP T/R
CLASS G AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 20; Package Code: VFBGA; Package Shape: RECTANGULAR;
8542.39.00.01 MAX9788 Tape & Reel (TR) Depop Differential Inputs Shutdown audio amplifier 2.7V 2.535mm 2.4W x 1 @ 8Ohm 800mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated