Texas Instruments TPA2001D1PWR

Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2001D1PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages25 years ago

HQonline

Arrow Electronics

Mouser

EBEE

Inventory History

3 month trend:
-5.29%

CAD Models

Download Texas Instruments TPA2001D1PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.024
$ 1.57
$ 1.57
Stock
390,599
356,392
356,392
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
1
1
1
Output Power
1 W
1 W
1 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2001D1PWR.

Related Parts

Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP
Texas InstrumentsTPA2000D1PWR
2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
Texas InstrumentsTPA2000D1PW
2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
Texas InstrumentsTPA2000D1TPWRQ1
Automotive, 2-W, analog input mono Class-D audio amplifier 16-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPA2001D1PWR provided by its distributors.

Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Class D Audio Amp 1-Ch Mono 2.7V-5.5V 8Ω 1W 0.1%@8Ω TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
CLASS-D AUDIO POWER AMPLIFIER 2.7~5.5V 16P-TSSOP
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO16
EAR99 TPA2001 Tape & Reel (TR) Depop Differential Inputs Short-Circuit Protection Shutdown audio amplifier 2.7V 1mm 1W x 1 @ 8Ohm 6mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.