Analog Devices MAX972CPA+

Dual Comparator 10000 Uv Offset-max 300000 Ns Response Time PDIP8
$ 5.701
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX972CPA+.

_legacy Avnet

Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX972CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.701
$ 5.42
$ 5.42
Stock
71,663
399,230
399,230
Authorized Distributors
2
4
4
Case/Package
DIP
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
11 V
11 V
11 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX931CPA+
Comparator Single ±5.5V/11V 8-Pin PDIP N
Analog DevicesMAX934CPE+
Tube MAX934 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 19.175mm 2.5V
Analog DevicesMAX932CPA+
Comparator Dual ±5.5V/11V 8-Pin PDIP N / IC COMP DUAL LOW PWR W/REF 8DIP
MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP
MicrochipMCP6541-E/P
Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6542-I/P
MICROCHIP MCP6542-I/P DUAL COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 8-PIN PDIP

Descriptions

Descriptions of Analog Devices MAX972CPA+ provided by its distributors.

DUAL COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDIP8
Tube MAX972 Open Drain Matte Tin (Sn) comparator circuit 0.015mA @ 5V 300000ns 9.375mm 10mV
Comparator Dual ±5.5V/11V 8-Pin PDIP N
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated