Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX932CPA+

Comparator Dual ±5.5V/11V 8-PIN PDIP N / IC Comp Dual Low Pwr W/ref 8DIP
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX932CPA+.

Newark

Datasheet16 pages29 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+1852%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX931CPA+
Comparator Single ±5.5V/11V 8-Pin PDIP N
Analog DevicesMAX931EPA+
Comparator, Single, 12Us, Dip; |Maxim Integrated / Analog Devices MAX931EPA+
Analog DevicesMAX981CPA+
MAX981 Series 11 V Through Hole Single Voltage Reference Comparator - DIP-8

Descriptions

Descriptions of Analog Devices MAX932CPA+ provided by its distributors.

Comparator Dual ±5.5V/11V 8-Pin PDIP N / IC COMP DUAL LOW PWR W/REF 8DIP
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Comparator Operating temperature: 0...+70 °C Power supply: 2.5...11 V / ±1.25...5 V Design: Dual Package: DIL-8 Continuous output current: 50 mA Max. input offset voltage: 10 mV
IC, COMPARATOR DUAL CMOS, DIP8, 932; Comparator Type:Low Power; No. of Comparators:2; Response Time:4µs; IC Output Type:CMOS, TTL; Output Compatibility:CMOS, TTL; Supply Current:3.1µA; Supply Voltage Range:2.5V to 11V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:932; Comparator Features:Dual; IC Generic Number:932; IC Temperature Range:Commercial; Logic Function Number:932; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:CMOS / TTL Compatible; Package / Case:DIP; Supply Voltage Max:11V; Supply Voltage Min:2.5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated