Microchip MCP6541-E/P

Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6541-E/P.

Upverter

Datasheet46 pages14 years ago

Microchip

LCSC

Newark

Master Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download Microchip MCP6541-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.421
Stock
131,799
123,706
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
Propagation Delay
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP
MicrochipMCP6542-I/P
MICROCHIP MCP6542-I/P DUAL COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 8-PIN PDIP
MicrochipMCP6546-I/P
Amplifier, Comparator, Sub-MicroAmp, Single, Open_Drain Output, PDIP-8

Descriptions

Descriptions of Microchip MCP6541-E/P provided by its distributors.

Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - PDIP-8
MICROCHIP - MCP6541-E/P - COMPARATOR, SINGLE PUSH/PULL, DIP8
Single 1.6V Push/Pull Comparator, E temp
IC COMPARATOR 1 GEN PUR 8DIP "Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-PDIP"
Comparator Operating temperature: -40...+125 °C Power supply: 1.6...5.5 V Design: Single Package: DIL-8 Continuous output current: 30 mA Max. input offset voltage: 3 mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6541-EP
  • MCP6541E/P
  • MCP6541EP