Microchip MCP6542-I/P

Microchip MCP6542-I/P Dual Comparator, Push-pull O/p, 3 V, 5 V 8-PIN PDIP
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6542-I/P.

Upverter

Datasheet46 pages14 years ago

Microchip

LCSC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.41%

CAD Models

Download Microchip MCP6542-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.52
Stock
76,339
115,071
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
Propagation Delay
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP
MicrochipMCP6541-E/P
Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6546-I/P
Amplifier, Comparator, Sub-MicroAmp, Single, Open_Drain Output, PDIP-8

Descriptions

Descriptions of Microchip MCP6542-I/P provided by its distributors.

MICROCHIP MCP6542-I/P DUAL COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 8-PIN PDIP
Comparator Dual R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
Dual 1.6V Push/Pull Comparator, I temp
IC COMPARATOR 2 GEN PUR 8DIP "Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-PDIP"
1mA 4μs CMOS,Push-Pull,Rail to Rail,TTL 2mA 2 1.6V 5.5V 7mV@ 5.5V 1pA@ 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6542I/P
  • MCP6542IP