Analog Devices MAX9517ATC+T

Video Filter Tape & Reel (TR) MAX9517 Surface Mount video processing unit 3mm 3.6V 300000kHz 125C
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9517ATC+T.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX9517ATC+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.823
$ 0.823
Stock
151,025
73,727
73,727
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
12
12
12
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Related Parts

Analog DevicesMAX9524ATC+
Video Filter Tube MAX9524 Surface Mount video processing unit 3mm 8mA 3.6V 300000kHz
Analog DevicesMAX9524ATC+T
Video Filter Tape & Reel (TR) MAX9524 Surface Mount video processing unit 3mm 3.6V 300000kHz 125C
Texas InstrumentsLF398MX/NOPB
ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NE592D14R2G, VIDEO AMPLIFIER IC, 90MHZ DIFFERENTIAL O/P, 14-PIN SOIC
Texas InstrumentsINA199A1RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125

Descriptions

Descriptions of Analog Devices MAX9517ATC+T provided by its distributors.

Video Filter Tape & Reel (TR) MAX9517 Surface Mount video processing unit 3mm 3.6V 300000kHz 125C
Video Amp Single 3.6V 12-Pin TQFN EP
IC STD-DEF VID FILT AMP12TQFN-EP
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated