Analog Devices MAX9382ESA+

ECL Frequency Synthesizer 8-SOIC (0.154 3.90mm Width) e3 clock generator circuit 5.5V 450MHz 4.9mm -40C~85C
$ 11.69

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9382ESA+.

_legacy Avnet

Datasheet10 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9382ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
onsemiNB3L553DG
Clock Fanout Buffer, 200 MHz, 1:4, 2.5 V / 3.3 V / 5.0 V, SOIC-8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8

Descriptions

Descriptions of Analog Devices MAX9382ESA+ provided by its distributors.

ECL Frequency Synthesizer 8-SOIC (0.154 3.90mm Width) e3 clock generator circuit 5.5V 450MHz 4.9mm -40C~85C
Phase Frequency Detector 5.5V 8-Pin SOIC Tube
LOGIC CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated