Analog Devices MAX924CSE

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
$ 2.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX924CSE.

IHS

Datasheet17 pages6 years ago

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-04
LTD Date2015-09-04

Related Parts

Analog DevicesMAX934CSE+
MAX934 Series 11 V 0.015 mA Ultra Low-Power Low-Cost Comparator - SOIC-16
Analog DevicesMAX924ESE+
MAX924 Series 11 V Surface Mount Quad Voltage Reference Comparator - SOIC-16
Analog DevicesMAX934CSE+T
MAX934 Series 11 V Surface Mount Quad Voltage Reference Comparator - SOIC-16N
MicrochipMCP6564-E/SL
Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
MicrochipMCP6569T-E/SL
Quad 1.8V Open Drain Comparator, E Temp 14 SOIC .150IN T/r Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX924CSE provided by its distributors.

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
Comparator Quad ±5.5V/11V 16-Pin SOIC N
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant GULL WING with Voltage Reference COMMERCIAL with Voltage Reference Comparator 0C~70C 80dB CMRR 80dB PSRR -0.3V 9.9mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 924CSE