Analog Devices MAX934CSE+

MAX934 Series 11 V 0.015 mA Ultra Low-Power Low-Cost Comparator - SOIC-16
$ 5.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX934CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-4.44%

CAD Models

Download Analog Devices MAX934CSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX934ESE+
Tube MAX934 CMOS TTL e3 comparator circuit 0.015mA @ 5V 12mus 10mm 1.25V
Analog DevicesMAX934ESE+T
Tape & Reel (TR) MAX934 CMOS TTL TIN LEAD comparator circuit 0.015mA @ 5V 12mus 9.9mm 2.5V
Analog DevicesMAX924ESE+
MAX924 Series 11 V Surface Mount Quad Voltage Reference Comparator - SOIC-16
MicrochipMCP6564-E/SL
Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
STMicroelectronicsTS374IDT
Analogue Comparator, Quad, CMOS, 4 Channels, 200 ns, 3V to 16V, SOIC, 14 Pins

Descriptions

Descriptions of Analog Devices MAX934CSE+ provided by its distributors.

MAX934 Series 11 V 0.015 mA Ultra Low-Power Low-Cost Comparator - SOIC-16
Tube MAX934 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 10mm 10mV
Comparator Quad ±5.5V/11V 16-Pin SOIC N
IC, GEN PUR COMP, SINGLE, 12µS, SOIC-16 - More Details
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX934CSE+.