Microchip MCP6564-E/SL

Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
$ 1.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6564-E/SL.

Upverter

Datasheet42 pages17 years ago

Microchip

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
-39.18%

CAD Models

Download Microchip MCP6564-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.202
$ 1.755
$ 1.755
Stock
175,592
157,037
157,037
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
MicrochipMCP6564T-E/SL
Quad 1.8V Push/Pull Comparator, E Temp 1; |Microchip Technology MCP6564T-E/SL
MicrochipMCP6549-I/SL
Microchip MCP6549-I/SL Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin SOIC
Analog DevicesMAX9094ASD+T
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators
Analog DevicesMAX9094ASD+
Open Drain, 360μA, 35mA, 1.8V-5.5V, 7mV@5V, 250nA@5V, General Purpose, SOIC-14, SMD
Analog DevicesMAX970ESD+T
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators

Descriptions

Descriptions of Microchip MCP6564-E/SL provided by its distributors.

Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
Microchip Comparators, SOICencapsulation, surface mount, Single power supply, 4passageway
Comparator Quad R-R I/P 5.5V Automotive 14-Pin SOIC N Tube
MCP6564 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SOIC-14
Quad 1.8V Push/Pull Comparator, E temp
IC, COMP, QUAD, 1.8V, SOIC-14; Comparator Type: High Speed; No. of Comparators: 4 Comparators; Response Time: 49ns; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: CMOS, Pus

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6564-ESL
  • MCP6564E/SL
  • MCP6564ESL