Analog Devices MAX934CSE+T

MAX934 Series 11 V Surface Mount Quad Voltage Reference Comparator - SOIC-16N
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX934CSE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-0.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX934ESE+T
Tape & Reel (TR) MAX934 CMOS TTL TIN LEAD comparator circuit 0.015mA @ 5V 12mus 9.9mm 2.5V
Analog DevicesMAX924CSE+
QUAD COMPARATOR 10000 uV OFFSET-MAX 14000 ns RESPONSE TIME PDSO16
Analog DevicesMAX984ESE+
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
MicrochipMCP6564-E/SL
Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
MicrochipMCP6549-E/SL
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX934CSE+T provided by its distributors.

MAX934 Series 11 V Surface Mount Quad Voltage Reference Comparator - SOIC-16N
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator 0C~70C 80dB CMRR 80dB PSRR 2.5V 9.9mm
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX934CSE-T