Microchip MCP6569T-E/SL

Quad 1.8V Open Drain Comparator, E Temp 14 SOIC .150IN T/r Rohs Compliant: Yes
$ 2.2
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6569T-E/SL.

Microchip

Datasheet50 pages6 years ago

Upverter

Electro Sonic

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

CAD Models

Download Microchip MCP6569T-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 1.185
Stock
306,908
193,480
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6564-E/SL
Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
MicrochipMCP6564T-E/SL
Quad 1.8V Push/Pull Comparator, E Temp 1; |Microchip Technology MCP6564T-E/SL
Analog DevicesMAX9094ASD+
Open Drain, 360μA, 35mA, 1.8V-5.5V, 7mV@5V, 250nA@5V, General Purpose, SOIC-14, SMD
Analog DevicesMAX9094ASD+T
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators
Analog DevicesMAX9095ASD+
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators

Descriptions

Descriptions of Microchip MCP6569T-E/SL provided by its distributors.

Quad 1.8V Open Drain Comparator, E Temp 14 SOIC .150IN T/r Rohs Compliant: Yes
Comparator Quad R-R I/P 5.5V Automotive 14-Pin SOIC N T/R
Comparator, 100µA, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
CMOS£¬Open Drain 4 3V 5.5V 10mV@ 5.5V 1pA@ 5.5V SOIC-14 SMD mount£¬glue mount 8.65mm(Length)*3.9mm(width)
IC COMPARATOR 4 GEN PUR 14SOIC
Tape & Reel (TR) MCP6569 CMOS Open-Drain Matte Tin (Sn) - annealed comparator circuit 1pA @ 5.5V 56ns 8.65mm 5mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6569T-ESL