Analog Devices MAX920EUK

COMPARATOR RoHS Compliant GULL WING INDUSTRIAL comparator circuit 85C 10000muV 2.9mm 120000ns
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX920EUK.

_legacy Avnet

Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.22
$ 1.54
Stock
97,444
347,976
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Input Offset Voltage (Vos)
-
5 mV
Propagation Delay
-
12 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23
MicrochipMCP6566T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SOT-23, 5 Pins
Texas InstrumentsLMV7271MF/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7275MF/NOPB
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
Texas InstrumentsTLV3491AIDBVT
Cut Tape (CT) TLV3491 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 10pA 12000ns 2.9mm 15mV

Descriptions

Descriptions of Analog Devices MAX920EUK provided by its distributors.

COMPARATOR RoHS Compliant GULL WING INDUSTRIAL comparator circuit 85C 10000muV 2.9mm 120000ns
Comparator Single R-R I/O 5.5V 5-Pin SOT-23
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated