Texas Instruments LMV7275MF/NOPB

Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7275MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet23 pages14 years ago

Upverter

element14 APAC

Newark

element14

Inventory History

3 month trend:
-7.62%

CAD Models

Download Texas Instruments LMV7275MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV7271MF/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7271MFX/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7271MF
Single & Dual, 1.8V Low Power Comparators with Rail-to-Rail Input | IC COMP 1.8V SNGL R-R IN SOT23-5
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
MicrochipMIC6270YM5-TR
Analogue Comparator, Rail To Rail, Precision Voltage, 1, 600 Ns, 2V To 36V, Sot-23, 5

Descriptions

Descriptions of Texas Instruments LMV7275MF/NOPB provided by its distributors.

Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
COMPARATOR, SINGLE, SOT-23-5; Logic Family / Base Number: -; Comparator Type: General Purpose; No. of Channels: 1Channels; No. of Bits: -; Logic Case Style: SOT-23; No. of Pins: 5Pins; Sup; Available until stocks are exhausted
IC, LOW POWER COMP, SINGLE 0.88 uS SOT23; IC, LOW POWER COMP, SINGLE 0.88 uS SOT235; Comparator Type:General Purpose; No. of Comparators:1; Response Time:880ns; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:0.88µs; Output Type:Open Drain; Supply Current:0.009mA; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Package/Case:5-SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV7275 MF/NOPB
  • LMV7275MF/NOPB .
  • LMV7275MFNOPB