Analog Devices MAX9173ESE+

R-PDSO-G16 Tube Matte Tin (Sn) Obsolete interface transceiver 3.3V 15mA 9.9mm 2.7ns
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9173ESE+.

SHENGYU ELECTRONICS

Datasheet14 pages23 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9173ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 3.15
Stock
59,771
183,220
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
-
Logic Function
-
-
Interface
-
-
Number of Drivers
4
-
Number of Receivers
-
-
Data Rate
500 Mbps
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN65LVDS391D
TEXAS INSTRUMENTS SN65LVDS391D.LVDS Driver, LVDS, 1.5 ns, 20 mA, -40 C, 85 C, 3 V
Texas InstrumentsSN65LVDT390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Texas InstrumentsSN65LVDS391PW
Low Voltage Differtial Signal (LVDS) Driver 0.454 Volt 16-Pin TSSOP
Analog DevicesMAX9169EUE+T
Interface - Signal Buffers, Repeaters 4-Port LVDS and LVTTL-to-LVDS Repeaters
Analog DevicesMAX9169EUE
LVDS Repeater 0.45V 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX9173ESE+ provided by its distributors.

R-PDSO-G16 Tube Matte Tin (Sn) Obsolete interface transceiver 3.3V 15mA 9.9mm 2.7ns
LVDS Receiver 500Mbps 16-Pin SOIC N / IC TXRX LVDS BUS 16TSSOP
Quad LVDS Line Receiver with Flow-Through Pinout and "In-Path" Fail-Safe
Ciiva
MAX9173 QUAD LVDS LINE RECEIVER
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated