Analog Devices MAX903CPA

Comparator, 1 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP8
$ 3.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX903CPA.

_legacy Avnet

Datasheet13 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX903CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.77
$ 16.66
$ 16.66
Stock
101,680
2,923,641
2,923,641
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Input Offset Voltage (Vos)
6 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
6 V
12 V
12 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC393CP
Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC393IP
20¦ÌA 1.1¦Ìs MOS,Open Drain 6mA 2 3V 16V 5mV@ 10V 5pA@ 5V PDIP-8 9.81mm*6.35mm*4.57mm
Analog DevicesMAX942EPA+
Comparator, 2 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Analog Devices MAX903CPA provided by its distributors.

Comparator, 1 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP8
Comparator Single ±5V/7V/10V 8-Pin PDIP N
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Voltage Comparator IC; No. of Comparators:Single; Package/Case:8-DIP; Leaded Process Compatible:No; Number of Circuits:1; Output Type:TTL; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated