Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC393CP

Texas Instruments Digital Comparator, 2-Channel, Open Collector Output, 5V, 8-Pin PDIP
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393CP.

TME

Datasheet33 pages11 years ago

Texas Instruments

HQonline

Newark

Mouser

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments TLC393CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC3702IP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
Texas InstrumentsTLC393IP
IC COMPARATOR 2 GEN PUR 8DIP "Comparator General Purpose MOS, Open-Drain 8-PDIP"
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments TLC393CP provided by its distributors.

Texas Instruments Digital Comparator, 2-Channel, Open Collector Output, 5V, 8-Pin PDIP
IC COMPARATOR 2 GEN PUR 8DIP "Comparator General Purpose MOS, Open-Drain 8-PDIP"
Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Comparator Operating temperature: 0...70 °C Power supply: 3...16 V Series: TLC393 Design: Dual Package: DIL-8 Continuous output current: 20 mA Max. input offset voltage: 5 mV
Ic, Comparator Dual Cmos, Dip8, 393; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:2.5Μs; Supply Voltage Range:3V To 16V; Comparator Case Style:Dip; No. Of Pins:8Pins; Ic Output Type:Mos, Open Drain; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC393CP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC393CP .
  • TLC393CP...