Analog Devices MAX942EPA+

Comparator, 2 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942EPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

DigiKey

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX941CPA+
Comparator Single R-R I/P 5.5V 8-Pin PDIP N / IC COMPARATOR R-R 8-DIP
Analog DevicesMAX941EPA+
Comparator Single R-R I/P 5.5V 8-Pin PDIP N
Texas InstrumentsTLV3402IP
Dual nano power high-voltage comparator with open-drain output 8-PDIP -40 to 125
Texas InstrumentsTLV3401IP
Single nano power high-voltage comparator with open-drain output 8-PDIP -40 to 125
Texas InstrumentsLM211P
Comparator, 1 Func, 4000uV Offset-Max, 115ns Response Time, BIPolar, PDIP8
MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP

Descriptions

Descriptions of Analog Devices MAX942EPA+ provided by its distributors.

Comparator, 2 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP8
Comparator Dual R-R I/P 5.5V 8-Pin PDIP N
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Tube MAX942 CMOS Push-Pull TTL 0.4muA comparator circuit 150nA 80ns 9.91mm 2mV
DUAL COMPARATOR 3000 uV OFFSET-MAX PDIP8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
COMPARATOR, DUAL, 80NS, DIP; Comparator Type:High Speed; No. of Comparators:2 Comparators; Response Time:80ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:DIP; No. of Pins:8Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated