Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC393IP

IC COMPARATOR 2 GEN PUR 8DIP "Comparator General Purpose MOS, Open-Drain 8-PDIP"
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393IP.

TME

Datasheet33 pages11 years ago

Texas Instruments

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.86%

CAD Models

Download Texas Instruments TLC393IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.29
Stock
49,309,142
102,159
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
-
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC393CP
Texas Instruments Digital Comparator, 2-Channel, Open Collector Output, 5V, 8-Pin PDIP
Texas InstrumentsTLC3702IP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments TLC393IP provided by its distributors.

IC COMPARATOR 2 GEN PUR 8DIP "Comparator General Purpose MOS, Open-Drain 8-PDIP"
Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
DUAL MICROPOWER LinCMOSE VOLTAGE COMPARATOR | IC VOLT COMPARATOR DUAL 8-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.