Analog Devices MAX901BMJE

COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 6000muV 2.54mm 10ns
$ 12.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX901BMJE.

_legacy Avnet

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX901BMJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.1
$ 14.54
$ 14.54
Stock
80,525
99,902
99,902
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
16
16
Input Offset Voltage (Vos)
-
2 mV
2 mV
Propagation Delay
-
10 ns
10 ns
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V

Related Parts

Texas InstrumentsLM111J-8
6mA 50mA 1 5V,2.5V ¡À18V,36V 3mV@ ¡À15V 100nA@ ¡À15V CDIP-8 5.08mm
Texas InstrumentsLM111J-8/883
Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8
Texas InstrumentsLM111J/883
VOLTAGE COMPARATOR Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14
Analog DevicesAD96687BQ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16

Descriptions

Descriptions of Analog Devices MAX901BMJE provided by its distributors.

COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 6000muV 2.54mm 10ns
Comparator Quad ±5V/7V/10V 16-Pin CDIP
COMPARATOR; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated