Analog Devices MAX901BCPE+

Comparator Quad ±5V/7V/10V 16-Pin PDIP N / IC COMPARATOR VOLT HS LP DIP
$ 14.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX901BCPE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

Inventory History

3 month trend:
+3.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC3704CN
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
Texas InstrumentsTLC339CN
TEXAS INSTRUMENTS TLC339CN Analogue Comparator, Micropower, 4, 2.5 s, 3V to 16V, DIP, 14 Pins
Texas InstrumentsTLC339IN
20¦ÌA 1¦Ìs CMOS,Open Drain 6mA 4 3V 16V 5mV@ 10V 5pA@ 5V PDIP-14 19.3mm*6.35mm*4.57mm
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of Analog Devices MAX901BCPE+ provided by its distributors.

Comparator Quad ±5V/7V/10V 16-Pin PDIP N / IC COMPARATOR VOLT HS LP DIP
Comparator, Quad, 15Ns, Dip Rohs Compliant: Yes |Analog Devices, Inc. MAX901BCPE+
ROHS3Compliant General Purpose 2005 DUAL General Purpose Comparator 0C~70C 500mW 80dB 2mV
MAX901 Series 6 uA Surface Mount General Purpose Comparator - PDIP-16
Voltage Comparator Low-Power TTL Output 5V to 10V 16-Pin PDIP
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated