Analog Devices MAX901BEPE+

Comparator Quad ±5V/7V/10V 16-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX901BEPE+.

_legacy Avnet

Datasheet13 pages21 years ago

iiiC

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 14.87
$ 14.87
Stock
49,165
95,542
95,542
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
-
10 ns
10 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V

Related Parts

Analog DevicesMAX901ACPE
High-Speed, Low-Power Voltage Comparators | IC COMPARATER QUAD 16DIP
Analog DevicesMAX902CPD+
Comparator Dual ±5V/7V/10V 14-Pin PDIP N
Analog DevicesMAX901BCPE+
Comparator Quad ±5V/7V/10V 16-Pin PDIP N / IC COMPARATOR VOLT HS LP DIP
MicrochipMCP6544-E/P
Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6544-I/P
MICROCHIP MCP6544-I/P QUAD COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 14-PIN PDIP
MicrochipMCP6549-E/P
Comparator Quad R-R I/O 5.5V Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX901BEPE+ provided by its distributors.

Comparator Quad ±5V/7V/10V 16-Pin PDIP N
Tube TTL 15muA MATTE TIN comparator circuit 10muA 8ns 19.175mm 2mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
High-Speed, Low-Power Voltage Comparators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated