Microchip MCP6544-E/P

Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6544-E/P.

Farnell

Datasheet46 pages14 years ago
Datasheet34 pages19 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

CAD Models

Download Microchip MCP6544-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.188
Stock
103,643
125,877
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
Propagation Delay
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6549-I/P
Ic, volt Comparator, quad, cmos, dip,14Pin, p; |Microchip Technology MCP6549-I/P
MicrochipMCP6544-I/P
MICROCHIP MCP6544-I/P QUAD COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 14-PIN PDIP
MicrochipMCP6549-E/P
Comparator Quad R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Texas InstrumentsLP339N/NOPB
IC DIFF COMPARATOR QUAD 14-DIP / Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14

Descriptions

Descriptions of Microchip MCP6544-E/P provided by its distributors.

Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100
Comparator, Quad Push/Pull, Dip14; |Microchip Technology MCP6544-E/P
Quad 1.6V Push/Pull Comparator, E temp
AMPLIFIER, QUAD 1.6V PUSH/PULL COMPARATOR, E TEMPERATURE
COMPARATOR, QUAD PUSH/PULL, DIP14; Comparator Type:Sub-Microamp; No. of Comparators:4; Response Time:4µs; Supply Current:0.6µA; Supply Voltage Range:1.6V to 5.5V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:6544; No. of Comparators:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:TTL / CMOS Compatible - Pushpull; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.6V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6544-EP
  • MCP6544E/P
  • MCP6544EP