Microchip MCP6549-E/P

Comparator Quad R-R I/O 5.5V Automotive 14-Pin PDIP Tube
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6549-E/P.

TME

Datasheet44 pages14 years ago

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6549-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.083
$ 1.08
Stock
124,590
92,156
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
Propagation Delay
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6544-E/P
Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6549-I/P
Ic, volt Comparator, quad, cmos, dip,14Pin, p; |Microchip Technology MCP6549-I/P
MicrochipMCP6544-I/P
MICROCHIP MCP6544-I/P QUAD COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 14-PIN PDIP
Texas InstrumentsLP339N/NOPB
IC DIFF COMPARATOR QUAD 14-DIP / Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14

Descriptions

Descriptions of Microchip MCP6549-E/P provided by its distributors.

Comparator Quad R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Comparator, Quad Open Drain, Dip14; |Microchip Technology MCP6549-E/P
Quad 1.6V Open Drain Comparator, E temp
AMPLIFIER, QUAD 1.6V OPEN DRAIN COMPARATOR, E TEMPERATURE
COMPARATOR, QUAD OPEN DRAIN, DIP14; Comparator Type: Sub-Microamp; No. of Comparators: 4 Comparators; Response Time: 4µs; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: DIP; No. of Pins: 14Pins; Operating Temperatu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6549-EP
  • MCP6549E/P
  • MCP6549EP