Analog Devices MAX9018AEKA

Comparator Dual R-R O/P 5.5V 8-Pin SOT-23
$ 1.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9018AEKA.

_legacy Avnet

Datasheet17 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.19
$ 2.261
$ 2.261
Stock
72,332
338,170
338,170
Authorized Distributors
1
6
6
Case/Package
-
SOT-23-8
SOT-23-8
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
5 mV
5 mV
Propagation Delay
-
31 µs
31 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesMAX9016AEKA+T
MAX9016 Series 5.5 V 1 nA SMT Single Voltage Reference Comparator - SOT-23-8
Analog DevicesMAX9016AEKA+
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Analog DevicesMAX9019EKA
Comparator Dual R-R I/O 5.5V 8-Pin SOT-23
Analog DevicesADCMP343YRJZ-REEL7
Comparator Dual 5.5V Automotive 8-Pin SOT-23 T/R
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 1.2V REF SOT-23-6

Descriptions

Descriptions of Analog Devices MAX9018AEKA provided by its distributors.

Comparator Dual R-R O/P 5.5V 8-Pin SOT-23
COMPARATOR Non-RoHS Compliant GULL WING INDUSTRIAL comparator circuit 85C 10000muV 2.9mm 31000ns
DUAL, 1.8V,NANOPOWER COMPARATOR
IC COMPARATOR 2 W/VOLT REF SOT23
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;
ICVOLT COMPARATORDUALBICMOSTSSOP8PINPLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated