Analog Devices ADCMP343YRJZ-REEL7

Comparator Dual 5.5V Automotive 8-Pin SOT-23 T/R
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP343YRJZ-REEL7.

Analog Devices

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-8.26%

CAD Models

Download Analog Devices ADCMP343YRJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX9077EKA+T
MAX9077 Series 5.5 V -20 nA SMT Dual General Purpose Comparator - SOT-23-8
Analog DevicesMAX9016AEKA+T
MAX9016 Series 5.5 V 1 nA SMT Single Voltage Reference Comparator - SOT-23-8
Analog DevicesMAX9016AEKA+
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6
Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 1.2V REF SOT-23-6

Descriptions

Descriptions of Analog Devices ADCMP343YRJZ-REEL7 provided by its distributors.

Comparator Dual 5.5V Automotive 8-Pin SOT-23 T/R
ANALOG DEVICES ADCMP343YRJZ-REEL7 Analogue Comparator, Low Power, 2, 8 s, 1.7V to 5.5V, SOT-23, 8 Pins
Voltage Comparator IC; No. of Comparators:2; Comparator Type:General Purpose; Supply Current:0.0065mA; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOT-23; No. of Pins:8 ;RoHS Compliant: Yes
IC, COMPARATOR,DUAL,OD,SOT23-8; Comparator Type:Low Power; No. of Comparators:2; IC Output Type:Open Drain; Supply Current:7µA; Supply Voltage Range:1.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Output Type:Open Drain
The ADCMP341/ADCMP343 consist of two low power, high accuracy comparators with a 400 mV reference in an 8-lead SOT-23 package. Operating within a supply range of 1.7 V to 5.5 V, the devices only draw 6.5 µA (typical), making them ideal for low voltage system monitoring and portable applications. Hysteresis is determined using three resistors in a string configuration with the upper and lower tap points connected to the ±INA_U and ±INA_L pins of each comparator, respectively. The state of the outputs of the comparators selects which pin is internally connected to the comparators input. Therefore, a change of state in the comparators output results in one of the inputs being switched in to the comparator and the other being switched out. This provides the user with a fully flexible and accurate method of setting the hysteresis. One input of each comparator is internally connected to the reference. The other input is available externally, via an internal mux, through pins ±INA_U or ±INA_L. The state of the output determines which of these pins is connected at any one time. The comparator outputs are open-drain with the output stage sinking capability guaranteed greater than 5 mA over temperature. The ADCMP341 has noninverting inputs and the ADCMP343 has inverting inputs. The devices are suitable for portable, commercial, industrial, and automotive applications. Applications Portable applications Li-Ion monitoring Handheld instruments LED/relay driving Optoisolator driving Control systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP343YRJZ-REEL7.
  • ADCMP343YRJZREEL7