Analog Devices MAX9018AEKA+T

Comparator Dual R-r O/p 5.5V 8-PIN SOT-23 T/r / IC Comparator Dual SOT23-8
$ 2.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9018AEKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-10.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9018AEKA+T.

Related Parts

Analog DevicesMAX9020EKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Analog DevicesMAX9018BEKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Analog DevicesMAX9015AEKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Texas InstrumentsTLV3502AIDCNR
4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX9018AEKA+T provided by its distributors.

Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R / IC COMPARATOR DUAL SOT23-8
MAX9018 Series 5.5 V 1 nA SMT Dual Voltage Reference Comparator - SOT-23-8
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Comparator, 2 Func, 10000uV Offset-Max, 31000ns Response Time, BICMOS, PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant with Voltage Reference Surface Mount Obsolete with Voltage Reference Comparator -40C~85C 80dB PSRR 4mV 31mus
COMPARATOR, R TO R, DUAL, 31US, SOT-23; Comparator Type: Precision; No. of Comparators: 2 Comparators; Response Time: 31µs; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 8Pins; IC Output Type: Open Drain; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9018AEKA-T