Analog Devices MAX8530ETTG2+T

Dual Low-Dropout Linear Regulator with Reset or Low-Noise Output in UCSP or QFN
$ 1.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8530ETTG2+T.

_legacy Avnet

Datasheet12 pages20 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8530ETTG2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.149
$ 1.07
Stock
274,980
59,564
Authorized Distributors
2
1
Min Input Voltage
2.5 V
-
Max Input Voltage
6.5 V
-
Polarity
Positive
Positive
Output Type
Fixed
-
Number of Regulators
2
2
Output Voltage
1.8 V
-
Output Current
150 mA
-
Dropout Voltage
100 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX8883EUTA5+T
LINEAR SMD MAX8883 160mA (2.5-6.5Vin/1.8&3.3Vout) DUAL LDO REGULATOR SOT-23-6
Analog DevicesMAX8882EUTAQ+T
Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23
Analog DevicesMAX8882EUTA5+T
Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23
LDO Regulator Pos 3V3V 0.15A/0.15A 6-Pin TDFN EP T/R
LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin Thin MLF T/R
MIC5370 Series 1.8 / 1.2 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6

Descriptions

Descriptions of Analog Devices MAX8530ETTG2+T provided by its distributors.

Dual Low-Dropout Linear Regulator with Reset or Low-Noise Output in UCSP or QFN
Ciiva
NO LEAD Not Qualified 0.2V 2012 Linear Voltage Regulator IC 150C 0.2A 3mm 3.09V
LDO Regulator Pos 3V1.8V 0.2A/0.15A 6-Pin TDFN EP T/R
DUAL OUTPUT FIXED POSITIVE LDO REGULATOR PDSO6
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VSON; Terminal Form: NO LEAD; Maximum Voltage Tolerance: 3 %; Operating Temperature (TJ-Max): 150 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8530ETTG2-T
  • MAX8530ETTG2T