Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5380-SSYFT-TR

LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin Thin MLF T/R
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5380-SSYFT-TR.

Microchip

Datasheet20 pages5 years ago

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
-3.17%

CAD Models

Download Microchip MIC5380-SSYFT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.37
Stock
407,530
71,811
Authorized Distributors
6
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
-
-
Number of Regulators
2
2
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Projected EOL Date2034-01-30
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-PPYMT-TR
MIC5381 Series 5.5 V 150 mA SMT High Performance Dual LDO Regulator - TMLF-6
Texas InstrumentsTLV7101828DSER
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable
Texas InstrumentsTLV7113318DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
Texas InstrumentsTLV7103318QDSERQ1
Op Amp 200mA 2 Ch 3.3V 2V 2.8V 5.5V 200mV@200mA -15mV 5mV SON SMD, Adhesive Mount 750μm H
General Purpose Dual 150mA LDO

Descriptions

Descriptions of Microchip MIC5380-SSYFT-TR provided by its distributors.

LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin Thin MLF T/R
60dB(1kHz) 45μA positive electrode Fixed 150mA,150mA 2 3.3V 2.5V 3.3V 5.5V 310mV@ 150mA,310mV@ 150mA 1% 0.02(Typ) QFN SMD mount,glue mount 1mm*1mm*550μm
LDO, DUAL, 3.3/3.3V, 0.15A, 6MLF; Input Voltage Max: 5.5V; Input Voltage Min: 2.5V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: MLF; No. of Pins: 6Pins; Output Current - Output 1: 150mA; Ou

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5380-SSYFT TR