Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5371-PPYMT-TR

Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-PPYMT-TR
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5371-PPYMT-TR.

Future Electronics

Datasheet13 pages15 years ago
Datasheet12 pages17 years ago

Upverter

Components Direct

CAD Models

Download Microchip MIC5371-PPYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.38
$ 0.38
Stock
143,131
183,637
183,637
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
-
-
Output Type
-
-
-
Number of Regulators
2
2
2
Output Voltage
3 V
3 V
3 V
Output Current
325 mA
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6

Supply Chain

Projected EOL Date2034-11-05
Country of AssemblyChina, Malaysia
Country of FabricationN/A
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin Thin MLF T/R
MIC5370 Series 1.8 / 1.2 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6
LDO Regulator Pos 2.8V/1.2V 0.15A 6-Pin UQFN T/R
Texas InstrumentsTLV7101828DSER
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable
Texas InstrumentsTLV7113333DDSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Texas InstrumentsTLV7113318DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown

Descriptions

Descriptions of Microchip MIC5371-PPYMT-TR provided by its distributors.

Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-PPYMT-TR
LDO Regulator Pos 3V3V 0.15A/0.15A 6-Pin TDFN EP T/R
MIC5371 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 150mA -40C~125C
DUAL OUTPUT FIXED POSITIVE LDO REGULATOR PDSO6
LDO Regulator, 60dB(1kHz), 45μA, Fixed, 150mA, 1Ch, 2.5V-5.5V, 310mV@150mA, 1%, 0.02(Typ), MLF-4, SMD, Adhesive Mount, 1.6mm × 1.6mm × 550μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5371-PPYMT TR
  • MIC5371PPYMT TR