Analog Devices MAX8530ETTG2+

Dual Low-Dropout Linear Regulator with Reset or Low-Noise Output in UCSP or QFN
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8530ETTG2+.

Ciiva

Datasheet12 pages20 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8530ETTG2+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.149
Stock
59,564
274,980
Authorized Distributors
1
2
Min Input Voltage
-
2.5 V
Max Input Voltage
-
6.5 V
Polarity
Positive
Positive
Output Type
-
Fixed
Number of Regulators
2
2
Output Voltage
-
1.8 V
Output Current
-
150 mA
Dropout Voltage
-
100 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices MAX8530ETTG2+ provided by its distributors.

Dual Low-Dropout Linear Regulator with Reset or Low-Noise Output in UCSP or QFN
Ciiva
LDO Regulator Pos 3V 1.8V 0.2|0.15A 6-Pin TQFN EP Cut Tape
Obsolete Positive NO LEAD Not Qualified voltage regulator linear -40C~85C TA 200mA 150mA 3mm 3.09V
IC REG LINEAR 3/1.8V 6-TDFN-EP
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VSON; Terminal Form: NO LEAD; Maximum Voltage Tolerance: 3 %; Operating Temperature (TJ-Max): 150 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated