Analog Devices MAX732MJA/883B

1.5 A Switching Regulator 170 Khz Switching Freq-max CDIP8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX732MJA/883B.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.285
$ 3.285
Stock
46,909
156,229
156,229
Authorized Distributors
0
2
2
Case/Package
CDIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
170 kHz
170 kHz
170 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
9.3 V
9.3 V
9.3 V
Min Output Voltage
12 V
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesICL7660AMJA/883B
IC REG SWTCHD CAP INV 8CDIP COTS / Charge Pump INV/STPUP/STPDN -9.4V to -10V 8-Pin CDIP N
Analog DevicesMAX738AMJA/883B
Tube TIN LEAD Active Step-Down DC to DC switching regulator 5V 7.62mm 750mA 160kHz
Texas InstrumentsTL5001AMJGB
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
Texas InstrumentsTL5001MJG
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
Analog DevicesMAX630MJA/883B
MAX630 Tube TIN LEAD Active DC to DC switching regulator 6V 7.87mm 525mA Switch 40kHz
Texas InstrumentsTL5001MJGB
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP

Descriptions

Descriptions of Analog Devices MAX732MJA/883B provided by its distributors.

1.5 A SWITCHING REGULATOR 170 kHz SWITCHING FREQ-MAX CDIP8
MAX732 Tube Tin/Lead (Sn/Pb) Active DC to DC switching regulator 12V 7.87mm 200mA 170kHz
Conv DC-DC 4V to 9.3V Step Up Single-Out 12V 0.2A 8-Pin CDIP N / IC REG BOOST 12V 0.2A COTS
SWITCHING REGULATOR; Temperature Grade: MILITARY; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX732MJA-883B
  • MAX732MJA883B