Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX732CPA

Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, PDIP8
$ 3.255

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX732CPA.

_legacy Avnet

Datasheet12 pages30 years ago

iiiC

Inventory History

3 month trend:
+49.00%

Alternate Parts

Price @ 1000
$ 3.255
$ 5.44
$ 5.44
Stock
157,259
93,255
93,255
Authorized Distributors
2
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
170 kHz
-
-
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
9.3 V
9.3 V
9.3 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Related Parts

Analog DevicesMAX639CPA
Buck No Adjustable (Fixed) 1 11.5V 1.3V 11.5V 4V PDIP-8 Through hole mounting
Analog DevicesMAX758ACPA+
Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX766CPA+
MAX766 Tube Matte Tin (Sn) Active DC to DC switching regulator -15V 7.87mm 105mA 1.5W
Texas InstrumentsLM2574HVN-5.0
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2597HVN-5.0
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX732CPA provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, PDIP8
Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 12V 7.62mm 200mA 170kHz
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Voltage Regulator IC; Input Voltage Primary Max:9.3V; Output Voltage Max:12V; Output Current Max:200mA; Supply Voltage Min:4V; Supply Voltage Max:9.3V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated