Texas Instruments TL5001MJGB

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
$ 11.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001MJGB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages26 years ago
Datasheet40 pages26 years ago

Sierra IC

CAD Models

Download Texas Instruments TL5001MJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.985
$ 1.77
$ 1.77
Stock
29,627
319,963
319,963
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
500 kHz
500 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3.6 V
3.6 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL5001AMJG
DC/DC Cntrlr Single-OUT PWM 3.6V to 40V Input 8-Pin CDIP Tube
Texas InstrumentsTL5001AMJGB
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
Texas InstrumentsUC3705J
Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and dual-inputs for each output 8-CDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL5001MJGB provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
0.1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX CDIP8
PWM Controller with wide input range, with ±5% tolerance on reference, operation –55°C to 125°C 8-CDIP -55 to 125
Step Down,Step Up No 1 50V 1V 40V 3.6V DIP 5.08mm
SWITCHING CONTROLLER; Temperature Grade: MILITARY; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
PWM CONTROLLER WITH WIDE INPUT R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.