Texas Instruments TL5001AMJGB

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001AMJGB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5001AMJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.19
$ 1.77
$ 1.77
Stock
107,466
318,804
318,804
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
500 kHz
500 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3.6 V
3.6 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001AMJGB.

Related Parts

Texas InstrumentsTL5001MJG
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
Texas InstrumentsTL5001MJGB
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
Texas InstrumentsUC3705J
Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and dual-inputs for each output 8-CDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL5001AMJGB provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
PWM Controller with wide input range, with ±3% tolerance on reference, operation –55°C to 125°C 8-CDIP -55 to 125
Step Down,Step Up No 1 50V(Max) 40V 3.6V DIP 5.08mm
PWM CONTROLLER WITH WIDE INPUT R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.