Analog Devices MAX6961ATH+

Any Digit Type Tube MAX6961 Matte Tin (Sn) display driver 7.5mA 3.3V 7mm -40C~125C
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6961ATH+.

_legacy Avnet

Datasheet35 pages18 years ago

ShanghaiCT

Factory Futures

CAD Models

Download Analog Devices MAX6961ATH+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.88
Stock
36,583
50,341
Authorized Distributors
2
1
Display Type
-
-
Output Current
20 mA
20 mA
Output Voltage
3.3 V
3.3 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Number of Pins
44
44

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX6962ATH+
LED Display Drivers 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers
Analog DevicesMAX6963ATH+
LED DRVR 64Segment 3.3V 44-Pin TQFN EP
Analog DevicesMAX6960ATH+
Any Digit Type Tube MAX6960 Matte Tin (Sn) display driver 48mA 3.6V 730mum -40C~125C
Texas InstrumentsTLC5947RHBT
24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
Texas InstrumentsTLC5947DAP
24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
Texas InstrumentsTLC5951DAP
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX6961ATH+ provided by its distributors.

Any Digit Type Tube MAX6961 Matte Tin (Sn) display driver 7.5mA 3.3V 7mm -40C~125C
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 44; Package Code: HVQCCN; Package Shape: SQUARE;
IC LED DRIVER, 4-WIRE, 8X8 MATRIX; LED Driver Application:Gaming Machine, Message Board; Topology:8 x 8 Matrix; No. of Outputs:24; Output Current:20mA; Output Voltage:3.3V; Input Voltage:2.7V to 3.6V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TQFN; Switching Frequency:8.5MHz; Base Number:6961; Character Type:8 x 8 Matrix Graphic; Data / Control Interface:Serial 4 Wire; Device Type:LED; Interface Type:Cathode Row; LED Display Type:8 x 8 Matrix Graphic; No. of Pins:44; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage Max:3.6V; Package / Case:TQFN; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated