Texas Instruments TLC5947RHBT

24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5947RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments TLC5947RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 2.235
Stock
525,482
629,608
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
24
24
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
30 V
30 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
30 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLC5951RHAT
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
Texas InstrumentsTLC59116FIRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
Texas InstrumentsTLC5923RHBT
LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
MicrochipMSL2024-IN
Flyback,Step-Down (Buck) 9.5V 15V No QFN wire mounting,SMD mount 4mm*4mm*850μm

Descriptions

Descriptions of Texas Instruments TLC5947RHBT provided by its distributors.

24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
Tape & Reel (TR) TLC5947 Shift Register DUMMY VAL led driver 5mm -3mA 5.5V 3.482W
LED Driver 24 Segment 90000uA Supply Current 32-Pin VQFN EP T/R
LED DRIVER, CONSTANT CURRENT, QFN-32; Device Topology:Constant Current; No. of Outputs:24Outputs; Output Current:30mA; Output Voltage:30V; Driver Case Style:VQFN; No. of Pins:32Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Switching Frequency:30MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Dimming Control Type:PWM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5947RHBT .
  • TLC5947RHBT ..
  • TLC5947RHBT.